32-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This CMOS component offers 16KB RAM and 8192 words of ROM, with 22 I/O lines. It supports PWM generation and includes an ADC. Operating within an industrial temperature grade from -40°C to 85°C, it requires a supply voltage range of 1.8V to 5.5V. The device is housed in a 24-terminal PQCC package with dimensions of 4mm x 4mm.
Infineon XMC1301Q024F0008ABXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1301Q024F0008ABXUMA1 to view detailed technical specifications.
No datasheet is available for this part.