32-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This CMOS device offers 16384 bytes of RAM and 8192 words of ROM. It includes 14 I/O lines, PWM channels, and an ADC, operating within an industrial temperature range of -40°C to 105°C. Supplied with a nominal voltage of 3.3V, it supports a range of 1.8V to 5.5V. The component is housed in a 16-terminal TSSOP package.
Infineon XMC1301T016X0008ABXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1301T016X0008ABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.