
32-bit RISC microcontroller featuring 200KB flash memory and a maximum clock frequency of 32 MHz. This integrated circuit offers 22 I/O lines and operates with a nominal supply voltage of 3.3V, ranging from 1.8V to 5.5V. It includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 4x4mm, 24-terminal Quad VQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC1302Q040X0200ABXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC1302Q040X0200ABXUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1302Q040X0200ABXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.