32-bit RISC microcontroller featuring 48MHz clock speed and 204.8KB FLASH ROM with 16KB RAM. This industrial-grade CMOS component offers 55 I/O lines and operates within a -40°C to 105°C temperature range. It supports a supply voltage from 1.8V to 5.5V and includes PWM channels and an ADC. Packaged in a 64-terminal PQFP with dimensions of 10mm x 10mm.
Infineon XMC1402F064X0200AAXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 204800 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1402F064X0200AAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.