32-bit RISC microcontroller featuring FLASH memory and an 80MHz clock speed. This CMOS component operates within an automotive temperature grade of -40°C to 125°C, with a nominal supply voltage of 3.3V. It offers 44 I/O lines, 262144 words of FLASH ROM, and 40960 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Packaged in a 64-terminal PQFP (S-PQFP-G64) with dimensions of 10x10mm.
Sign in to ask questions about the Infineon XMC4200F64K256ABXQSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC4200F64K256ABXQSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4200F64K256ABXQSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.