32-bit RISC microcontroller featuring 256KB FLASH ROM and 40MHz max clock frequency. This industrial-grade MCU offers 40960 bytes of RAM, 30 I/O lines, and operates from a 3.13V to 3.63V supply. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 48-terminal, 7mm x 7mm QUAD VQFN with a temperature range of -40°C to 105°C.
Infineon XMC4200Q48F256BAXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4200Q48F256BAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.