32-bit RISC microcontroller featuring 512KB FLASH memory and 80KB RAM. Operates at a maximum clock frequency of 120MHz with a supply voltage range of 3.13V to 3.63V. Includes 73 I/O lines, PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal PQFP with an extended automotive temperature grade (-40°C to 125°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4400F100K512ABXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC4400F100K512ABXQMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4400F100K512ABXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.