32-bit microcontroller featuring a 144-terminal QUAD package with dimensions of 20x20mm. Operates with a nominal supply voltage of 3.3V, ranging from 3.13V to 3.63V. Offers a maximum clock frequency of 25MHz and a speed of 120MHz, with 117 I/O lines. Includes PWM channels, ADC, DMA channels, and DAC capabilities.
Infineon XMC4500F144F1024ACXQMA1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4500F144F1024ACXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.