32-bit RISC microcontroller featuring 1MB FLASH memory and 160KB RAM. Operates at a maximum clock frequency of 120MHz with 117 I/O lines. Supports PWM, ADC, DMA, and DAC functionalities. Housed in a 144-terminal PQFP package, this automotive-grade component operates from -40°C to 125°C with a supply voltage range of 3.13V to 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4500F144K1024ACXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4500F144K1024ACXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.