8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 24MHz. This CMOS device operates within an industrial temperature range of -40°C to 105°C, powered by a nominal 5V supply (4.5V to 5.5V). It offers 40 I/O lines, 53248 words of FLASH ROM, and 3328 bytes of RAM, along with PWM channels and an ADC. The component is housed in a 64-terminal PQFP package with a JEDEC code of S-PQFP-G64.
Infineon XX878LM13FFA5VACXT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 53248 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XX878LM13FFA5VACXT to view detailed technical specifications.
No datasheet is available for this part.