Cable Assembly USB 0.152m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M-F 24AWG/30AWG ThunderBolt™
Checking distributor stock and pricing after the page loads.
| Wire Size | 24/30AWG |
| Connector Type A | USB 3.1 Type C |
| Connector Type B | USB 3.1 Type C |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Tradename | ThunderBolt™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |