The THINERGY MEC200 battery from Infinite Power Solutions has a capacity of 1.7mAh and operates within a temperature range of -40°C to 85°C. It is packaged in a single unit on a cut tape with dimensions of 0.01inch in height, 1inch in width, and 2inch in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 1.7mAh |
| Height | 0.01inch |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | THINERGY® MEC200 |
| Voltage Rating | 4.1V |
| Width | 1inch |
| RoHS | Compliant |