BATT SOLID ST MEC 4.1V 2.5MAH
Infinite Power Solutions MEC202-25S technical specifications.
| Capacity | 2.5mAh |
| Height | 1.1inch |
| Length | 2inch |
| Mount | Standard |
| Series | THINERGY® MEC202 |
| Termination | SMD/SMT |
| Voltage Rating | 4.1V |
| Width | 0.01inch |
| RoHS | Compliant |
No datasheet is available for this part.