Ingke Technology 3-2172089-2 M8 technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology 3-2172089-2 M8 to view detailed technical specifications.
No datasheet is available for this part.