Connector Circular, Medi-Snap Recept
Ingke Technology 851-004-103R001 M5 technical specifications.
| Type | M5 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
No datasheet is available for this part.