Connector Circular, Medi-Snap Recept
Ingke Technology 852-004-213R001 M5 technical specifications.
| Type | M5 Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology 852-004-213R001 M5 to view detailed technical specifications.
No datasheet is available for this part.