RJ-45 modular connector, featuring a straight body orientation and a single port. This female connector offers 8 contacts with solder termination.
Ingke Technology JT4-1108HL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Ports | 1 |
Download the complete datasheet for Ingke Technology JT4-1108HL to view detailed technical specifications.
No datasheet is available for this part.