Conn RJ-45 Solder Straight Through Hole
Ingke Technology YKG-83219NL technical specifications.
| Type | RJ-45 |
| Gender | F/F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
No datasheet is available for this part.