Conn RJ-45 F Solder RA Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
Ingke Technology YKGD-8049NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Integrated Magnetics | No |