Conn RJ-45 F Solder RA SMD 1 Port
Ingke Technology YKJU-2209NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.