The YKJV-8001NL is a single-port RJ-45 connector with a straight body orientation and solder termination method. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector is designed for through-hole mounting and is not integrated with magnetics. It is suitable for use in applications where a single RJ-45 port is required.
Checking distributor stock and pricing after the page loads.
Ingke Technology YKJV-8001NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| Integrated Magnetics | No |