Connector Circular, Medi-Snap Recept
Ingke Technology YKM5- PTS1204A technical specifications.
| Type | M5 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 1A |
No datasheet is available for this part.