Connector Circular, Medi-Snap Recept
Ingke Technology YKM8-OTB0105B technical specifications.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| Max Current Rating | 3A |
No datasheet is available for this part.