The YKM8-PTS1203A is a cable mount connector with a straight body orientation and solder termination method. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 3A. This M8 circular connector features 3 contacts and a female gender, suitable for general applications.
Ingke Technology YKM8-PTS1203A technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
No datasheet is available for this part.