Pcb Copper Clad 6X6" 1 Side 2OZ
Checking distributor stock and pricing after the page loads.
Injectorall PC10-S technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 152mm |
| RoHS | Compliant |