Pcb Copper Clad Pos 4.5X7"1 Side
Checking distributor stock and pricing after the page loads.
Injectorall PC10P-C technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Lead Free |
| Length | 178mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 114mm |
| RoHS | Compliant |