Pcb Copper Clad Pos 4 X 6"1 Side
Checking distributor stock and pricing after the page loads.
Injectorall PC56P technical specifications.
| Board Thickness | 0.031inch |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 102mm |
| RoHS | Compliant |