Pcb Copper Clad Pos 12X18"1 Side
Checking distributor stock and pricing after the page loads.
Injectorall PC58P technical specifications.
| Board Thickness | 0.031inch |
| Lead Free | Lead Free |
| Length | 457mm |
| Material | Copper |
| Package Quantity | 1 |
| Width | 305mm |
| RoHS | Compliant |
No datasheet is available for this part.