90 Degree Hybrid Coupler, 2500MHz Min, 6000MHz Max, 0.3dB Insertion Loss-Max,
Checking distributor stock and pricing after the page loads.
Innovative Power IPP-7004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |