Bi-Directional Coupler, 2000MHz Min, 6000MHz Max, 0.25dB Insertion Loss-Max, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
Innovative Power IPP-8000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |