The FS7.0.1L.195 is a thermal mass flow sensor utilizing stable platinum thin-film technology. It features a symmetrical heater design for heightened sensitivity and is optimal for gas flow applications. The sensor operates on heat transfer principles where flow velocity is determined by the voltage compensation needed to maintain a constant temperature differential. It consists of a 45 ohm heater and a 1200 ohm reference element, connected via three PTFE-insulated stranded wires.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Innovative Sensor FS7.0.1L.195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measuring Range | 0 to 100m/s |
| Response Sensitivity | 0.01m/s |
| Accuracy | < 3% |
| Response Time t63 | 200ms |
| Operating Temperature Range | -20 to +150°C |
| Heater Resistance RH (0 °C) | 45Ω |
| Reference Element Rs (0 °C) | 1200Ω |
| Voltage Range (Nominal) | 2 to 5V |
| Connection Length | 195mm |
| Sensor Dimensions | 6.9 x 2.4 x 0.20mm |
| RoHS | Compliant |
Download the complete datasheet for Innovative Sensor FS7.0.1L.195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.