Innovative Sensor P0K5.202.3FW.B.007 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -200°C |
| Max Operating Temperature | 300°C |
| Pin Count | 2 |
Download the complete datasheet for Innovative Sensor P0K5.202.3FW.B.007 to view detailed technical specifications.
No datasheet is available for this part.