Sign in to ask questions about the Inolux HT-110IRPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inolux HT-110IRPJ technical specifications.
| Height | 1mm |
| Length | 3.2mm |
| Wavelength | 850nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Inolux HT-110IRPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.