LED Uni-Color Green 520nm 2-Pin Chip LED
Inolux HT-110NG technical specifications.
| Depth | 1mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Luminous Intensity | 226mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.