This surface mount LED has a luminous intensity of 16 millicandelas and a maximum forward current of 30 milliamperes. It can dissipate a maximum of 66 milliwatts of power. Operating temperature range is between -30°C and 80°C. The LED is not RoHS compliant.
Inolux HT-110UR technical specifications.
| Depth | 1mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 66mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.