
This surface mount LED from Inolux features a luminous intensity of 120 millicandelas and a maximum operating temperature of 80°C. The device is designed for surface mount applications and has a power dissipation of 72 watts. The LED has a forward current rating of 30 milliamperes and a reverse voltage rating of 5 volts. It is not radiation hardened and has a minimum operating temperature of -30°C.
Sign in to ask questions about the Inolux HT-150UD-3051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inolux HT-150UD-3051 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-150UD-3051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
