
This surface mount LED has a diffused, colorless lens style and a luminous intensity of 21 millicandelas. It can handle a maximum forward current of 30 milliamps and a maximum reverse voltage of 5 volts. The operating temperature range is from -30°C to 80°C. The LED is packaged in a tape and reel format for surface mount applications.
Inolux HT-150UR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
No datasheet is available for this part.