
The Inolux HT-150UYG is a single-element surface-mount LED with a maximum forward current of 30mA and a reverse voltage of 5V. It has a luminous intensity of 60 millicandelas and a viewing angle of 140 degrees. The device is packaged in tape and reel and is suitable for use in surface-mount applications. The HT-150UYG operates within a temperature range of -30°C to 80°C and has a power dissipation of 72 milliwatts.
Inolux HT-150UYG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
No datasheet is available for this part.