
This surface mount LED has a luminous intensity of 60 millicandelas and a viewing angle of 140 degrees. It can operate within a temperature range of -30°C to 80°C. The device has a power dissipation of 72 watts and a forward current of 30 milliamperes. It is designed for surface mount applications.
Inolux HT-150UYG-3056 technical specifications.
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.
