This surface mount LED features a diffused, colorless lens style and a luminous intensity of 850mcd. It can handle a forward current of up to 30mA and a reverse voltage of 5V. The LED is packaged in tape and reel format and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and has a depth of 1.6mm and a length of 3.2mm.
Inolux HT-159NB technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 850mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 117mW |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.