The Inolux HT-159RNB is a single-element surface-mount LED with a diffused, colorless lens style. It has a maximum luminous intensity of 850 millicandelas and can handle a forward current of up to 30 milliamperes. The device is rated for operation between -30°C and 80°C and has a maximum power dissipation of 117 milliwatts. It is available in tape and reel packaging.
Inolux HT-159RNB technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 850mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 117mW |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.