The HT-159SD is a surface mount LED from Inolux with a luminous intensity of 100mcd and a reverse voltage of 5V. It has a power dissipation of 65mW and can operate between -30°C and 85°C. The LED is packaged in tape and reel and has a length of 3.2mm and a depth of 1.6mm.
Inolux HT-159SD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.