The HT-159YG is a surface mount LED from Inolux with a luminous intensity of 100mcd and a forward current rating of 25mA. It features a diffused, colorless lens style and is available in tape and reel packaging. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and has a power dissipation of 65mW.
Inolux HT-159YG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.