The HT-170UYG is a surface-mount LED from Inolux with a luminous intensity of 50 millicandela and a viewing angle of 135 degrees. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is lead-free and has a power dissipation of 72 watts.
Inolux HT-170UYG technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inolux HT-170UYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.