The HT-170UYG-3766 is a single-element surface mount LED from Inolux. It operates within a temperature range of -40°C to 85°C and has a maximum forward current of 30mA. The LED has a luminous intensity of 50mcd and a power dissipation of 72mW. It is packaged in an SMD/SMT package with dimensions of 1.3mm depth and 2mm length.
Checking distributor stock and pricing after the page loads.
Inolux HT-170UYG-3766 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Length | 2mm |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS | Compliant |