
Standard LEDs - SMD Ultra Red 645nm 50mcd 20mA
Inolux HT-191URO-5502 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.
