The HT-260TW is a single-element white LED from Inolux, packaged in a surface-mount SMD/SMT package. It has a luminous intensity of 220 millicandelas and a viewing angle of 140 degrees. The LED operates within a temperature range of -40°C to 85°C and has a power dissipation of 78 milliwatts. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Inolux HT-260TW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 1.2mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Flat, Diffused, Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.