This surface-mount LED has a luminous intensity of 14 millicandelas and a forward current rating of 30 milliamperes. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is packaged in tape and reel format for easy surface-mount assembly.
Inolux HT-260UR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Flat, Diffused |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.