The Inolux HT-260YG is a single-element surface-mount LED with a luminous intensity of 14 millicandelas and a forward current rating of 25 milliamperes. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in tape and reel format and is not RoHS compliant.
Inolux HT-260YG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.