
Standard LEDs - SMD White InGaN 160mcd 20mA
Inolux HT-F195TW-5497 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
